32-bit RISC microcontroller featuring a 16 MHz clock frequency and 64-bit external data bus. This industrial-grade component offers 149 I/O lines, 786,432 words of FLASH ROM, and 65,536 bytes of RAM. It includes PWM channels, ADC, and DMA channels, operating within a -40°C to 105°C temperature range. Housed in a 176-pin, 24mm x 24mm plastic quad flat package (S-PQFP-G176), it supports a nominal 5V supply voltage (4.5V-5.5V) and is AEC-Q100 screened.
NXP SPC5605BF1VLU6R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 149 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5605BF1VLU6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.