The SPC5606BK0MLQ6R is a 32-bit microcontroller from NXP, featuring a maximum operating frequency of 64MHz and 1MB of FLASH memory. It also includes 80KB of RAM and supports various interfaces such as I2C, SPI, CAN, LIN, and SCI. The device is packaged in a LQFP package and is available in a tape and reel format. It operates over a temperature range of -40°C to 125°C and includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller.
Sign in to ask questions about the NXP SPC5606BK0MLQ6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5606BK0MLQ6R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 121 |
| Number of Programmable I/O | 121 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 80KB |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5606BK0MLQ6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.