32-bit microcontroller featuring an e200 CPU core and CMOS technology. This industrial-grade integrated circuit operates within a -40°C to 105°C temperature range and requires a 4.5V to 5.5V supply voltage. It offers 133 I/O lines, 16MHz max clock frequency, 64MHz speed, 1MB FLASH ROM, and 49KB RAM. The device includes PWM channels, ADC, and DMA, all housed in a 176-pin QFP package (S-PQFP-G176) with AEC-Q100 screening.
NXP SPC5606SF2VLU6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 133 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5606SF2VLU6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.