32-bit RISC microcontroller featuring a 176-pin QFP package with a 24mm x 24mm footprint. Operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 5V (4.5V-5.5V). Offers a maximum clock frequency of 16MHz and a speed of 64, with a 32-bit address bus and 64-bit external data bus. Includes 149 I/O lines, 1.5MB of FLASH ROM, 98KB of RAM, PWM channels, ADC, and DMA channels, meeting AEC-Q100 screening.
NXP SPC5607BF1VLU6R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 149 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5607BF1VLU6R to view detailed technical specifications.
No datasheet is available for this part.