32-bit ROMless microprocessor featuring a PowerPC core architecture, operating at a maximum frequency of 56MHz. This integrated circuit offers 32KB of RAM, 64 I/O pins with 56 programmable, and supports SPI, CAN, SCI, UART, USART, and EBI/EMI interfaces. It includes peripherals such as POR, PWM, and a watchdog timer, with an external oscillator type. Packaged in a 388PBGA, this RoHS and Halogen Free component operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SPC561MVR56D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, UART, USART, EBI/EMI |
| Max Frequency | 56MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.12W |
| Memory Type | ROMless, , FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 64 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.6V |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC5xx |
| Watchdog Timer | Yes |
| Weight | 0.084889oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC561MVR56D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.