Automotive-grade 32-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 120 MHz. This integrated circuit offers 2097152 words of FLASH ROM and 131072 bytes of RAM, with 112 I/O lines. It includes PWM channels, ADC, and DMA channels, operating within a temperature range of -40°C to 125°C. The component is housed in a 324-terminal S-PBGA-B324 package with a nominal supply voltage of 1.2V.
NXP SPC5642AF2MVZ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 360 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5642AF2MVZ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.