The SPC5643LF2MLQ1R is a 32-bit microcontroller from NXP, operating at a nominal supply voltage of 3.3V and a maximum clock frequency of 40MHz. It features a 64-bit external data bus and a 32-bit address bus. The device has PWM channels and supports DMA channels, as well as an ADC. It is packaged in an LFQFP-144 quad package with a terminal position of QUAD and dimensions of 20mm by 20mm.
Sign in to ask questions about the NXP SPC5643LF2MLQ1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5643LF2MLQ1R technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5643LF2MLQ1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.