
The SPC5643LFF0MLQ1R is a 32-bit microcontroller from NXP, featuring 1MB of FLASH memory and 192KB of RAM. It operates at a maximum frequency of 150MHz and has a maximum power dissipation of 1.5W. The device is packaged in a 144-pin LQFP and is suitable for use in temperatures ranging from -40°C to 125°C. It is also RoHS compliant and halogen free.
Sign in to ask questions about the NXP SPC5643LFF0MLQ1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5643LFF0MLQ1R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5643LFF0MLQ1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.