
32-bit microcontroller featuring an E200 CPU core, operating at up to 120MHz. This CMOS device offers 1MB of FLASH memory and 128KB of RAM, with a 32-bit data bus width. Integrated peripherals include SPI, CAN, UART, USART, LIN interfaces, POR, PWM, WDT, and DMA. The microcontroller operates from -40°C to 125°C and is housed in a 257-pin MAPBGA package, supplied on tape and reel.
NXP SPC5643LFF2MMM1R technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.014364oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5643LFF2MMM1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.