32-bit RISC microcontroller featuring an E200Z4 CPU core. Operates with a maximum clock frequency of 80 MHz and a speed of 150. Includes 4MB of FLASH ROM and 196KB of RAM. Offers 84 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 176-pin S-PQFP-G176 plastic package with a 24mm x 24mm footprint. Designed for automotive applications with an operating temperature range of -40°C to 125°C and AEC-Q100 screening.
Sign in to ask questions about the NXP SPC5644AF0MLU1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5644AF0MLU1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 150 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5644AF0MLU1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.