Automotive-grade 32-bit microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 120. This integrated circuit offers 4194304 words of FLASH ROM and 196608 bytes of RAM, with 120 I/O lines. Operating within a temperature range of -40°C to 125°C, it supports PWM channels, ADC, and DMA channels. The component is housed in a 176-terminal, 24mm x 24mm S-PQFP-G176 package, with a nominal supply voltage of 1.2V.
NXP SPC5644AF0MLU2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5644AF0MLU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.