Automotive-grade 32-bit microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 80 MHz. This integrated circuit offers 120 I/O lines, 4MB of FLASH ROM, and 196KB of RAM. Includes PWM channels, ADC, and DMA channels. Housed in a 176-terminal S-PQFP-G176 package with a 24mm x 24mm footprint, operating across an automotive temperature range of -40°C to 125°C with a nominal supply voltage of 1.2V.
Sign in to ask questions about the NXP SPC5644AF0MLU3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5644AF0MLU3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 380 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5644AF0MLU3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.