
32-bit microcontroller featuring a 150MHz core, 4MB FLASH memory, and 192KB RAM. This BGA package device supports SPI, CAN, LIN, SCI, and EBI/EMI interfaces, with 120 programmable I/Os and 4 timers/counters. Operating from 3V to 5.25V, it offers a wide temperature range of -40°C to 125°C and includes peripherals like POR, PWM, WDT, and DMA. Surface mountable and halogen-free, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the NXP SPC5644AF0MMG1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5644AF0MMG1R technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, LIN, SCI, EBI/EMI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Memory Size | 4MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5644AF0MMG1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
