
32-bit PowerPC microcontroller featuring a 120MHz core frequency. Offers 4MB FLASH memory and 192KB RAM, with 120 programmable I/Os. Supports SPI, CAN, LIN, SCI, and EBI/EMI interfaces. Operates from 3V to 5.25V supply, with a temperature range of -40°C to 125°C. Includes POR, PWM, WDT, and DMA peripherals, along with a watchdog timer. Surface mount BGA package, RoHS compliant.
Sign in to ask questions about the NXP SPC5644AF0MMG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5644AF0MMG2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | SPI, CAN, LIN, SCI, EBI/EMI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Memory Size | 4MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5644AF0MMG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
