
32-bit microcontroller featuring an E200Z4 CPU core, operating at a maximum frequency of 120MHz. This CMOS device offers 4MB of FLASH memory and 192KB of RAM, with 151 total I/Os, including 120 programmable. Integrated peripherals include SPI, CAN, LIN, SCI, EBI/EMI interfaces, four timers/counters, POR, PWM, WDT, and DMA. Housed in a 324-pin BGA package for surface mounting, it operates from 3V to 5.25V supply voltage and supports a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP SPC5644AF0MVZ2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5644AF0MVZ2R technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, LIN, SCI, EBI/EMI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 151 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.060451oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5644AF0MVZ2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
