32-bit RISC microcontroller featuring an E200Z4 CPU core. Operates at a maximum clock frequency of 40 MHz with a speed of 80 MIPS. Includes 1.5 MB of FLASH program memory and 128 KB of RAM. Offers 147 I/O lines and supports PWM, ADC, and DMA functionalities. Packaged in a 176-pin S-PQFP-G176 plastic quad flat package, suitable for industrial temperature ranges (-40°C to 105°C) and AEC-Q100 qualified.
NXP SPC5644BCF0VLU8 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 147 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5644BCF0VLU8 to view detailed technical specifications.
No datasheet is available for this part.