32-bit RISC microcontroller featuring an E200Z4 CPU core. This automotive-grade integrated circuit operates from -40°C to 125°C and utilizes CMOS technology. It offers a maximum clock frequency of 40 MHz and a speed of 120, with 147 I/O lines. The device includes 1572864 words of FLASH ROM and 196608 bytes of RAM, along with PWM channels, ADC, and DMA channels. Packaged in a 176-pin QFP (S-PQFP-G176) with dimensions of 24mm x 24mm, it supports a nominal supply voltage of 3.3V.
NXP SPC5644CF0MLU1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 147 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.