
The SPC5645BF0MLU1 is a 32-bit microcontroller from NXP, featuring 2MB of FLASH memory and a maximum operating frequency of 120MHz. It is packaged in a LQFP package and is compliant with AEC-Q100. The device has 147 programmable I/Os, 32 timers/counters, and 160KB of RAM. It supports various interfaces, including I2C, SPI, CAN, SCI, and LIN. The microcontroller operates within a temperature range of -40°C to 125°C and has a minimum supply voltage of 300mV.
Sign in to ask questions about the NXP SPC5645BF0MLU1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5645BF0MLU1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6.2V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 300mV |
| Number of I/Os | 147 |
| Number of Programmable I/O | 147 |
| Number of Timers/Counters | 32 |
| Oscillator Type | Internal |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Weight | 0.065909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5645BF0MLU1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.