
The SPC5645CF0MLU1 is a 32-bit microcontroller from NXP, featuring 2MB of FLASH memory and 256KB of RAM. It operates at a maximum frequency of 120MHz and has a maximum operating temperature of 125°C. The device is packaged in a LQFP package and is compliant with RoHS regulations. It supports various interfaces, including I2C, SPI, CAN, SCI, and Ethernet, and has 147 programmable I/Os and 32 timers/counters.
Sign in to ask questions about the NXP SPC5645CF0MLU1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5645CF0MLU1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, Ethernet, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.2V |
| Min Supply Voltage | 300mV |
| Number of I/Os | 147 |
| Number of Programmable I/O | 147 |
| Number of Timers/Counters | 32 |
| Oscillator Type | Internal |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Weight | 0.065909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5645CF0MLU1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.