NXP SPC5645SF1VVUR technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 20 |
| Number of I/Os | 177 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MPC56xxS Qorivva |
| Weight | 0.120656oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5645SF1VVUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
