
The SPC5668EK0VMGR is a 32-bit microcontroller from NXP, featuring 2MB of FLASH memory and 128KB of RAM. It operates at a maximum frequency of 116MHz and has a maximum operating temperature of 105°C. The device is packaged in a MAPBGA package and has 155 I/Os. It also features an internal oscillator and supports various interfaces, including I2C, SPI, CAN, LIN, and SCI.
NXP SPC5668EK0VMGR technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 116MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 155 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.029239oz |
| RoHS | Compliant |
No datasheet is available for this part.
