
32-bit microcontroller featuring 2MB FLASH memory and 512KB RAM. Operates at a maximum frequency of 116MHz, with a supply voltage range of 3V to 5.5V. Offers 155 I/Os and supports I2C, SPI, CAN, Ethernet, LIN, and SCI interfaces. Packaged in a Halogen Free MAPBGA for surface mounting, with an operating temperature range of -40°C to 105°C.
NXP SPC5668GK0VMGR technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Frequency | 116MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, Ethernet, LIN, SCI |
| Max Frequency | 116MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 155 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| Series | MPC56xx Qorivva |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5668GK0VMGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
