
32-bit RISC microcontroller featuring an e200z7d core, operating at up to 150 MHz. 1MB Flash program memory and 256KB RAM. 473-pin MAP-BGA package with 0.8mm pitch, suitable for surface mounting. Supports CAN (4), Ethernet (1), I2C (2), and SPI (2) interfaces. Operates from 3.3V/5V with a temperature range of -40°C to 125°C. Includes 34 ADC channels and 5 timers.
Sign in to ask questions about the NXP SPC5673KFF0MMS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5673KFF0MMS1 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Package Description | Molded Array Process Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 473 |
| PCB | 473 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 1.18 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Weight (g) | 1.6233 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MPC56xx |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 150MHz |
| Maximum CPU Frequency | 150MHz |
| Device Core | e200z7d |
| Program Memory Type | Flash |
| Program Memory Size | 1MB |
| RAM Size | 256KB |
| Number of Programmable I/Os | 16 |
| Core Architecture | e200 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/Ethernet/I2C/SCI/SPI |
| CAN | 4 |
| I2C | 2 |
| SPI | 2 |
| Ethernet | 1 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 34/34/34/34 |
| Number of ADCs | Quad |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SPC5673KFF0MMS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.