32-bit RISC microcontroller featuring FLASH memory, operating at a maximum clock frequency of 270MHz. This CMOS component offers 4MB of FLASH ROM and 256KB of RAM, with PWM channels and ADC capabilities. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and utilizes a 1.2V nominal supply voltage. The PBGA416 package has 416 terminals.
Sign in to ask questions about the NXP SPC5674FAMVR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5674FAMVR3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 264 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5674FAMVR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.