
The SPC5674FF3MVZ2 is a 32-bit microcontroller from NXP with 4MB of FLASH memory and 256KB of RAM. It operates at a maximum frequency of 200MHz and has an operating supply voltage of 1.32V. The device is available in a tray packaging with 60 units per package. It features a range of peripherals including power-on reset, pulse-width modulation, and direct memory access. The microcontroller is RoHS compliant and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications requiring a high-performance, low-power microcontroller.
Sign in to ask questions about the NXP SPC5674FF3MVZ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5674FF3MVZ2 technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.32V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Weight | 0.060451oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5674FF3MVZ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.