32-bit microcontroller featuring an E200 CPU core, operating at a maximum clock frequency of 40 MHz with a speed of 184. This BGA package, measuring 27x27 mm, offers 516 terminals and supports 32-bit external data and address buses. It includes 6.29 MB of FLASH ROM and 393 KB of RAM, with PWM channels, ADC, and DMA capabilities. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C with a nominal supply voltage of 1.2V.
NXP SPC5676RDK3MVY1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 516 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 184 |
| ROM Programmability | FLASH |
| ROM (words) | 6291456 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5676RDK3MVY1 to view detailed technical specifications.
No datasheet is available for this part.