The SPC5742PK1MLQ5 is a 32-bit quad core microcontroller from NXP, featuring 1572864 words of ROM and 196608 bytes of RAM. It operates within a temperature range of -40 to 125 degrees Celsius, and is packaged in a 144-pin QFP with a 0.87 square inch footprint. This microcontroller is designed for automotive applications, with a temperature grade of AUTOMOTIVE. It has a speed of 150 and is programmable using FLASH technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SPC5742PK1MLQ5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Temperature Grade | AUTOMOTIVE |
| Bit Size | 32 |
| Speed | 150 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 196608 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5742PK1MLQ5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.