The SPC5743PFK1AMLQ9 is a 32-bit quad core microcontroller from NXP, featuring a 3.15-3.6V supply voltage and a maximum clock frequency of 40MHz. It has 79 I/O lines, a 64-bit external data bus, and a 32-bit address bus. The device includes PWM channels, an ADC, and DMA channels. It is available in a 144-pin QFP package.
NXP SPC5743PFK1AMLQ9 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.