The SPC5743RK1MLU5 is a 32-bit quad-axis microcontroller from NXP, featuring a nominal supply voltage of 1.25V and a maximum clock frequency of 40MHz. It has a 176-pin LQFP package and supports 32-bit processing with a speed of 200. The device includes no PWM channels but has ADC and DMA capabilities.
Sign in to ask questions about the NXP SPC5743RK1MLU5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5743RK1MLU5 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5743RK1MLU5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.