
32-bit RISC microcontroller featuring 2.5MB Flash memory and 79 I/O lines. Operates with a maximum clock frequency of 40 MHz and a supply voltage range of 3.15V to 3.6V, with a nominal 3.3V. Includes 64-bit external data bus, 32-bit address bus, and 200 MHz speed. Offers PWM channels, an ADC, and DMA channels for versatile control applications. Housed in a 144-terminal QUAD package with 20mm x 20mm dimensions.
Sign in to ask questions about the NXP SPC5744PFK1AMLQ9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5744PFK1AMLQ9 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5744PFK1AMLQ9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.