The SPC5746BK1MKU2 is a 32-bit microcontroller with a nominal supply voltage of 1.2V and a maximum frequency of 40MHz. It features 129 I/O lines and is available in a 176-pin LQFP package. The device operates within a temperature range of -40 to 125 degrees Celsius and meets the ISO 26262 screening level. It includes a flash memory for ROM programmability and supports DMA channels, but does not have PWM or DAC channels. The microcontroller is designed for automotive applications and is manufactured by NXP.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 129 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO 26262 |
| REACH | unknown |
| Military Spec | False |