The SPC5746CHK1AMKU6 is a 32-bit quad core microcontroller from NXP. It operates at a supply voltage of 1.2 to 1.32V and has a maximum clock frequency of 40 MHz. The device features 129 I/O lines and a 32-bit RISC architecture. It also includes a 32-bit ADC and supports DMA channels. The microcontroller is packaged in a 24x24mm HLQFP package.
NXP SPC5746CHK1AMKU6 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 129 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.