This 32-bit microcontroller features a 200 MHz clock frequency and operates within a supply voltage range of 1.2 to 1.32 volts. It has a maximum clock frequency of 40 MHz and supports 32-bit processing. The device includes DMA channels and an ADC, but does not have PWM channels. It is packaged in a LFBGA format.
Sign in to ask questions about the NXP SPC5746RK1MMT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5746RK1MMT5 technical specifications.
| Number of Terminals | 252 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5746RK1MMT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.