Automotive-grade 32-bit RISC microcontroller featuring 160MHz clock speed and 6MB FLASH memory. This CMOS component offers 768KB RAM, integrated ADC and DMA channels, operating within a -40°C to 125°C temperature range. Housed in a 324-terminal PBGA package with a nominal supply voltage of 1.2V, it meets ISO 26262 screening levels.
NXP SPC5748GBK0AMMN6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 6291456 |
| RAM (bytes) | 786432 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO 26262 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5748GBK0AMMN6 to view detailed technical specifications.
No datasheet is available for this part.