Automotive-grade 32-bit RISC microcontroller featuring 6MB FLASH memory and 786KB RAM. Operates with a maximum clock frequency of 160MHz and a nominal supply voltage of 1.2V, with a range of 1.08V to 1.32V. This integrated circuit includes DMA channels and an ADC, with a temperature grade spanning -40°C to 125°C. Packaged in a 256-terminal S-PBGA with dimensions of 17x17mm, it meets ISO 26262 screening levels.
Sign in to ask questions about the NXP SPC5748GK1MMJ6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5748GK1MMJ6R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 6291456 |
| RAM (bytes) | 786432 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO 26262 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5748GK1MMJ6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.