32-bit RISC microcontroller featuring 6MB FLASH memory and 786KB RAM. Operates with a maximum clock frequency of 160MHz and a nominal supply voltage of 1.2V, with a range of 1.08V to 1.32V. Designed for automotive applications, it supports a wide operating temperature range from -40°C to 125°C. Includes integrated ADC and DMA channels, housed in a 176-terminal, 24mm x 24mm quad flat package (JEDEC S-PQFP-G176). Screened to ISO 26262 standards.
NXP SPC5748GSK1MKU6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 6291456 |
| RAM (bytes) | 786432 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO 26262 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5748GSK1MKU6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.