32-bit RISC microcontroller featuring FLASH memory and operating at a maximum clock frequency of 160MHz. This CMOS component offers 6291456 words of FLASH ROM and 786432 bytes of RAM. It includes ADC and DMA channels, with a supply voltage range of 1.08V to 1.32V. Packaged in a 176-terminal PQFP with an industrial temperature grade (-40°C to 105°C), it meets ISO 26262 screening levels.
NXP SPC5748GTK0AVKU6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 6291456 |
| RAM (bytes) | 786432 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO 26262 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.