32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 264MHz. This CMOS device operates within an automotive temperature grade of -40°C to 125°C, with a supply voltage range of 1.2V to 1.32V. It includes 8MB of FLASH ROM, 512KB of RAM, 16-bit external data bus, 22-bit address bus, PWM channels, ADC, and DMA channels. The component is housed in a 516-terminal PBGA package (27x27mm) and meets ISO 26262 screening levels.
NXP SPC5777CAK3MMO3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 516 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 264 |
| ROM Programmability | FLASH |
| ROM (words) | 8388608 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO 26262 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5777CAK3MMO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.