The SPC5777CRK3MME3 is a 32-bit microcontroller with 32K bytes of flash memory and a maximum operating frequency of 264 MHz. It operates over a supply voltage range of 1.2 to 1.32 volts and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The device is packaged in a 416-pin MAPBGA package and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SPC5777CRK3MME3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 264 |
| ROM Programmability | FLASH |
| ROM (words) | 8388608 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5777CRK3MME3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.