32-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 300. This automotive-grade component offers 8MB of FLASH ROM and 413KB of RAM, with 32-bit external data and address bus widths. It includes DMA channels and an ADC, operating within a temperature range of -40°C to 125°C. The S-PBGA-B512 package has 512 terminals and a nominal supply voltage of 1.325V.
Sign in to ask questions about the NXP SPC5777MK0MVA8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5777MK0MVA8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 512 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B512 |
| Width | 25 |
| Length | 25 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.325 |
| Supply Voltage-Min | 1.19 |
| Supply Voltage-Max | 1.38 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 0 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 8388608 |
| RAM (bytes) | 413696 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO 26262 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5777MK0MVA8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.