The SPMC68336GMFT20 is a 32-bit microcontroller with 160 terminals in a quad terminal position, packaged in a 28x28mm plastic QFP-160. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 39 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It features MROM programmability, PWM channels, and an ADC, but does not have DMA or DAC channels. The microcontroller is powered by a 5V supply voltage with a tolerance of 4.75V to 5.25V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20.97 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20.97 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |