Sign in to ask questions about the NXP SSL1523P/N2,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SSL1523P/N2,112 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Input Voltage | 276V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.9mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL1523P/N2,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
