
The SSL1750T/N1,518 is a dual output DC/DC controller from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It is available in a surface mount SO package and is lead free. The device is RoHS compliant and has a package quantity of 2500 units per reel. It is designed for use in flyback topologies and has an output current of 700mA.
Sign in to ask questions about the NXP SSL1750T/N1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SSL1750T/N1,518 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL1750T/N1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.