The SSL2101T/DB/FBCB120V,598 is a flyback LED driver from NXP, designed for high-voltage applications. It operates over a temperature range of -40°C to 100°C and can handle input voltages up to 132V. The device features a single output channel with a maximum current of 800mA and an output voltage of 23V. It is available in a SOIC package and includes an evaluation kit for testing and development.
Checking distributor stock and pricing after the page loads.
NXP SSL2101T/DB/FBCB120V,598 technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Max Input Voltage | 132V |
| Min Input Voltage | 108V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 276V |
| Output Current | 800mA |
| Output Current per Channel | 800mA |
| Output Voltage | 23V |
| Package Quantity | 1 |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.