
The NXP SSL2101T/N1,518 is a single-output flyback DC/DC controller with a maximum input voltage of 40V and a maximum supply current of 2mA. It operates within a temperature range of -40°C to 100°C and is packaged in a SO-16 package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the NXP SSL2101T/N1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SSL2101T/N1,518 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2A |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL2101T/N1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
