LED DRVR 9V/12V/15V/18V/24V 20-Pin SO
Checking distributor stock and pricing after the page loads.
NXP SSL2102T/DB/FLYB120V,598 technical specifications.
| Package/Case | SO |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Current per Channel | 1.05A |
| Output Voltage | 23V |
| Package Quantity | 1 |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 2mA |
| RoHS | Compliant |
No datasheet is available for this part.