
The SSL21081AT/1,118 is a single output LED driver IC from NXP, designed for operation between 8V and 14V with a maximum power dissipation of 600mW. It features a surface mount package and can operate within a temperature range of -40°C to 125°C. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It is not radiation hardened and has a maximum operating frequency of 100 kHz.
NXP SSL21081AT/1,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Type | Integrated Circuit (IC) |
| Weight | 0.01787oz |
| RoHS | Compliant |
No datasheet is available for this part.
