
AC DC Offline Switcher, PWM, Step-Down (Buck) integrated circuit for LED driving. Features a single output with 2A output current per channel, capable of 300V output voltage. Operates with a supply voltage range of 8V to 14V and a maximum supply current of 20mA. Surface mountable in an SO package, this lead-free component offers a switching frequency up to 200kHz and a maximum power dissipation of 600mW. Suitable for operation between -40°C and 125°C, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
NXP SSL21081T/1,118 technical specifications.
| Package/Case | SO |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz |
| Output Current | 2A |
| Output Current per Channel | 2A |
| Output Voltage | 300V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AC DC Offline Switcher, PWM, Step-Down (Buck) |
| Supply Current | 20mA |
| Switching Frequency-Max | 200kHz |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
