NXP SSL21082T/1,118 technical specifications.
| Package/Case | SO |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 2A |
| Output Voltage | 300V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Switching Frequency-Max | 200kHz |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL21082T/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.