IC LED DVR DIMMABLE FET 12SOIC
Checking distributor stock and pricing after the page loads.
NXP SSL21084AT/1,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 20mA |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz |
| Operating Supply Voltage | 14V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |